Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP

RS Stock No.: 191-3297Brand: Maxim IntegratedManufacturers Part No.: MAX127AEAI+
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

8ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1/2LSB

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Maximum Operating Temperature

85 °C

Length

10.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 849.838

BD 18.475 Each (In a Tube of 46) (Exc. Vat)

BD 934.822

BD 20.322 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP

BD 849.838

BD 18.475 Each (In a Tube of 46) (Exc. Vat)

BD 934.822

BD 20.322 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 8ksps, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

8ksps

Input Type

Analogue

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±1/2LSB

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.33 x 5.38 x 1.78mm

Maximum Operating Temperature

85 °C

Length

10.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more