Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485)
Mounting Type
Surface Mount
Package Type
TSSOP-EP
Interface Standards
RS-485
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Power Supply Type
Single
Number of Drivers per Line
1 (RS-485)
Number of Receivers per Line
1 (RS-485)
BD 13.530
BD 2.706 Each (In a Pack of 5) (Exc. Vat)
BD 14.883
BD 2.977 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 13.530
BD 2.706 Each (In a Pack of 5) (Exc. Vat)
BD 14.883
BD 2.977 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.706 | BD 13.530 |
10 - 20 | BD 2.436 | BD 12.182 |
25 - 95 | BD 2.294 | BD 11.468 |
100+ | BD 2.096 | BD 10.478 |
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1 (RS-485)
Mounting Type
Surface Mount
Package Type
TSSOP-EP
Interface Standards
RS-485
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Power Supply Type
Single
Number of Drivers per Line
1 (RS-485)
Number of Receivers per Line
1 (RS-485)