Technical Document
Specifications
Brand
Maxim IntegratedNumber of ADCs
1
Resolution
15 bit
Sampling Rate
0.0016ksps
Input Type
Analogue
Mounting Type
Through Hole
Package Type
DIP
Pin Count
28
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Parallel
Power Supply Type
Single
Typical Single Supply Voltage
300 mV
Dimensions
37.34 x 14.16 x 4.45mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Length
37.34mm
BD 177.177
BD 12.656 Each (In a Tube of 14) (Exc. Vat)
BD 194.895
BD 13.922 Each (In a Tube of 14) (inc. VAT)
14
BD 177.177
BD 12.656 Each (In a Tube of 14) (Exc. Vat)
BD 194.895
BD 13.922 Each (In a Tube of 14) (inc. VAT)
14
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedNumber of ADCs
1
Resolution
15 bit
Sampling Rate
0.0016ksps
Input Type
Analogue
Mounting Type
Through Hole
Package Type
DIP
Pin Count
28
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Parallel
Power Supply Type
Single
Typical Single Supply Voltage
300 mV
Dimensions
37.34 x 14.16 x 4.45mm
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Length
37.34mm