Maxim Integrated MAX1482CPD+ Line Transceiver, 14-Pin PDIP

RS Stock No.: 192-1736Brand: Maxim IntegratedManufacturers Part No.: MAX1482CPD+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

14

Dimensions

19.43 x 7.87 x 4.45mm

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers

BD 37.812

BD 1.512 Each (In a Tube of 25) (Exc. Vat)

BD 41.593

BD 1.663 Each (In a Tube of 25) (inc. VAT)

Maxim Integrated MAX1482CPD+ Line Transceiver, 14-Pin PDIP

BD 37.812

BD 1.512 Each (In a Tube of 25) (Exc. Vat)

BD 41.593

BD 1.663 Each (In a Tube of 25) (inc. VAT)

Maxim Integrated MAX1482CPD+ Line Transceiver, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

14

Dimensions

19.43 x 7.87 x 4.45mm

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers