Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, 2 → 6 V

RS Stock No.: 190-4911Brand: Maxim IntegratedManufacturers Part No.: MAX1606EUA+
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

uMAX

Display Type

LCD

Maximum Clock Frequency

500KHz

Number of Pins

8

Supply Voltage

2 → 6 V

Maximum Supply Current

320µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.1mm

Height

0.95mm

Length

3.1mm

Stock information temporarily unavailable.

BD 76.175

BD 1.524 Each (In a Tube of 50) (Exc. Vat)

BD 83.793

BD 1.676 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, 2 → 6 V

BD 76.175

BD 1.524 Each (In a Tube of 50) (Exc. Vat)

BD 83.793

BD 1.676 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, 2 → 6 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50BD 1.524BD 76.175
100 - 200BD 1.276BD 63.800
250 - 450BD 1.243BD 62.150
500+BD 1.232BD 61.600

Technical Document

Specifications

Package Type

uMAX

Display Type

LCD

Maximum Clock Frequency

500KHz

Number of Pins

8

Supply Voltage

2 → 6 V

Maximum Supply Current

320µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.1mm

Height

0.95mm

Length

3.1mm