Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5 → 28 V 400mA

RS Stock No.: 190-5961PBrand: Maxim IntegratedManufacturers Part No.: MAX16820ATT+T
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

400mA

Input Voltage

4.5 → 28 V

Maximum Output Power

25W

Current Rating

±20mA

Voltage Rating

28V

Power Dissipation

1454mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5 → 28 V 400mA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Maxim Integrated MAX16820ATT+T LED Driver IC, 4.5 → 28 V 400mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

400mA

Input Voltage

4.5 → 28 V

Maximum Output Power

25W

Current Rating

±20mA

Voltage Rating

28V

Power Dissipation

1454mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more