Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX17691AATC+, 1-Channel, Isolated Flyback DC-DC Converter, 30mA 12-Pin, TDFN

RS Stock No.: 214-9143Brand: Maxim IntegratedManufacturers Part No.: MAX17691AATC+
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

5.56 V

Maximum Output Voltage

5.9 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

60 V

Minimum Output Current

30mA

Converter Type

Isolated Flyback

Number of Outputs

1

Output Type

Fixed

Package Type

TDFN

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 640.552

BD 1.307 Each (In a Tray of 490) (Exc. Vat)

BD 704.607

BD 1.438 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX17691AATC+, 1-Channel, Isolated Flyback DC-DC Converter, 30mA 12-Pin, TDFN

BD 640.552

BD 1.307 Each (In a Tray of 490) (Exc. Vat)

BD 704.607

BD 1.438 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX17691AATC+, 1-Channel, Isolated Flyback DC-DC Converter, 30mA 12-Pin, TDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

5.56 V

Maximum Output Voltage

5.9 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

60 V

Minimum Output Current

30mA

Converter Type

Isolated Flyback

Number of Outputs

1

Output Type

Fixed

Package Type

TDFN

Pin Count

12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more