Technical Document
Specifications
Brand
Maxim IntegratedOutput Voltage
1.25 → 4V dc
Output Current
135mA
Input Voltage
4.5 → 50V dc
Number of Outputs
3
Power Rating
2.222W
Stock information temporarily unavailable.
BD 931.245
BD 1.900 Each (In a Tray of 490) (Exc. Vat)
BD 1,024.369
BD 2.090 Each (In a Tray of 490) (inc. VAT)
Maxim Integrated Switching Regulator, 1.25 → 4V dc Output Voltage, 4.5 → 50V dc Input Voltage, 135mA
490
BD 931.245
BD 1.900 Each (In a Tray of 490) (Exc. Vat)
BD 1,024.369
BD 2.090 Each (In a Tray of 490) (inc. VAT)
Maxim Integrated Switching Regulator, 1.25 → 4V dc Output Voltage, 4.5 → 50V dc Input Voltage, 135mA
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedOutput Voltage
1.25 → 4V dc
Output Current
135mA
Input Voltage
4.5 → 50V dc
Number of Outputs
3
Power Rating
2.222W