Technical Document
Specifications
Brand
Maxim IntegratedNumber of ADCs
1
Number of DACs
0
Resolution
12 bit
Maximum Settling Time
384µs
Package Type
LQFP
Pin Count
64
Stock information temporarily unavailable.
BD 7.518
BD 7.518 Each (Exc. Vat)
BD 8.270
BD 8.270 Each (inc. VAT)
Maxim Integrated MAX17853ACB/V+ Data Acquisition IC, 12 bit, 384μs, 64-Pin LQFP
Select packaging type
Standard
1
BD 7.518
BD 7.518 Each (Exc. Vat)
BD 8.270
BD 8.270 Each (inc. VAT)
Maxim Integrated MAX17853ACB/V+ Data Acquisition IC, 12 bit, 384μs, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.518 |
10 - 24 | BD 6.754 |
25 - 49 | BD 6.430 |
50 - 74 | BD 6.122 |
75+ | BD 6.022 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of ADCs
1
Number of DACs
0
Resolution
12 bit
Maximum Settling Time
384µs
Package Type
LQFP
Pin Count
64