Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
3.17 V
Maximum Output Voltage
3.43 V
Minimum Input Voltage
1 V
Maximum Input Voltage
5.5 V
Minimum Output Current
200mA
Converter Type
DC-DC
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
3.1mm
Efficiency
>95%
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
BD 5.902
BD 5.902 Each (Exc. Vat)
BD 6.492
BD 6.492 Each (inc. VAT)
Standard
1
BD 5.902
BD 5.902 Each (Exc. Vat)
BD 6.492
BD 6.492 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.902 |
10 - 24 | BD 5.335 |
25 - 99 | BD 5.082 |
100 - 249 | BD 4.257 |
250+ | BD 4.224 |
Technical Document
Specifications
Brand
Maxim IntegratedMinimum Output Voltage
3.17 V
Maximum Output Voltage
3.43 V
Minimum Input Voltage
1 V
Maximum Input Voltage
5.5 V
Minimum Output Current
200mA
Converter Type
DC-DC
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
3.1mm
Efficiency
>95%
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Product details