Maxim Integrated MAX20328BEWA+T, Audio Switch 2-Input 1-Output, 25-Pin WLP

RS Stock No.: 216-7794Brand: Maxim IntegratedManufacturers Part No.: MAX20328BEWA+T
brand-logo
View all in Audio & Video Switches

Technical Document

Specifications

Number of Inputs

2

Number of Outputs

1

Power Dissipation

1.526W

Crosstalk

-80dB

Package Type

WLP

Pin Count

25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.838

BD 1.568 Each (In a Pack of 5) (Exc. Vat)

BD 8.622

BD 1.725 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated MAX20328BEWA+T, Audio Switch 2-Input 1-Output, 25-Pin WLP
Select packaging type

BD 7.838

BD 1.568 Each (In a Pack of 5) (Exc. Vat)

BD 8.622

BD 1.725 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated MAX20328BEWA+T, Audio Switch 2-Input 1-Output, 25-Pin WLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Inputs

2

Number of Outputs

1

Power Dissipation

1.526W

Crosstalk

-80dB

Package Type

WLP

Pin Count

25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more