Maxim Integrated MAX22288ATG+, LIN Transceiver 200kbps, 24-Pin TQFN

RS Stock No.: 234-1877Brand: Maxim IntegratedManufacturers Part No.: MAX22288ATG+
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

200kbps

Number of Transceivers

1

IC Type

Bus Transceiver IC

Power Down Mode

Sleep

Package Type

TQFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,040.270

BD 2.123 Each (In a Tray of 490) (Exc. Vat)

BD 1,144.297

BD 2.335 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX22288ATG+, LIN Transceiver 200kbps, 24-Pin TQFN

BD 1,040.270

BD 2.123 Each (In a Tray of 490) (Exc. Vat)

BD 1,144.297

BD 2.335 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated MAX22288ATG+, LIN Transceiver 200kbps, 24-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

200kbps

Number of Transceivers

1

IC Type

Bus Transceiver IC

Power Down Mode

Sleep

Package Type

TQFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more