Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3 (RS-232)
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.13 x 7.87 x 4.45mm
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 14.927
BD 7.464 Each (In a Pack of 2) (Exc. Vat)
BD 16.420
BD 8.210 Each (In a Pack of 2) (inc. VAT)
Maxim Integrated MAX239CNG+ Line Transceiver, 24-Pin PDIP
Select packaging type
Standard
2
BD 14.927
BD 7.464 Each (In a Pack of 2) (Exc. Vat)
BD 16.420
BD 8.210 Each (In a Pack of 2) (inc. VAT)
Maxim Integrated MAX239CNG+ Line Transceiver, 24-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 7.464 | BD 14.927 |
10 - 24 | BD 6.886 | BD 13.772 |
26+ | BD 6.666 | BD 13.332 |
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
3 (RS-232)
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.13 x 7.87 x 4.45mm
Country of Origin
Philippines