Maxim Integrated 300 → 500MHz VCO Oscillator, 6-Pin SOT-23 MAX2608EUT+T

RS Stock No.: 190-5970Brand: Maxim IntegratedManufacturers Part No.: MAX2608EUT+T
brand-logo
View all in VCO Oscillators

Technical Document

Specifications

Oscillator Type

VCO

Output Frequency

300 → 500MHz

Pin Count

6

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Series

MAX260

Maximum Operating Supply Voltage

5.5V dc

Minimum Operating Supply Voltage

2.7V dc

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 7.122

BD 1.424 Each (In a Pack of 5) (Exc. Vat)

BD 7.834

BD 1.566 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated 300 → 500MHz VCO Oscillator, 6-Pin SOT-23 MAX2608EUT+T
Select packaging type

BD 7.122

BD 1.424 Each (In a Pack of 5) (Exc. Vat)

BD 7.834

BD 1.566 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated 300 → 500MHz VCO Oscillator, 6-Pin SOT-23 MAX2608EUT+T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

VCO

Output Frequency

300 → 500MHz

Pin Count

6

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Series

MAX260

Maximum Operating Supply Voltage

5.5V dc

Minimum Operating Supply Voltage

2.7V dc

Country of Origin

Thailand