Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter

RS Stock No.: 191-3200Brand: Maxim IntegratedManufacturers Part No.: MAX274AENG+
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Band Pass Filter, Low Pass Filter

Architecture

Continuous Time

Cut-off Frequency

150kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Dimensions

32.13 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

32.13mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 215.902

BD 14.394 Each (In a Tube of 15) (Exc. Vat)

BD 237.492

BD 15.833 Each (In a Tube of 15) (inc. VAT)

Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter

BD 215.902

BD 14.394 Each (In a Tube of 15) (Exc. Vat)

BD 237.492

BD 15.833 Each (In a Tube of 15) (inc. VAT)

Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Band Pass Filter, Low Pass Filter

Architecture

Continuous Time

Cut-off Frequency

150kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Dimensions

32.13 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

32.13mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more