Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Architecture
Continuous Time
Cut-off Frequency
150kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.13 x 7.87 x 4.45mm
Height
4.45mm
Maximum Operating Temperature
+85 °C
Length
32.13mm
Operating Temperature Range
-40 → +85 °C
Width
7.87mm
Minimum Operating Temperature
-40 °C
BD 15.609
BD 15.609 Each (Exc. Vat)
BD 17.170
BD 17.170 Each (inc. VAT)
Standard
1
BD 15.609
BD 15.609 Each (Exc. Vat)
BD 17.170
BD 17.170 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.609 |
10 - 24 | BD 14.394 |
25 - 99 | BD 13.750 |
100+ | BD 13.640 |
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Architecture
Continuous Time
Cut-off Frequency
150kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.13 x 7.87 x 4.45mm
Height
4.45mm
Maximum Operating Temperature
+85 °C
Length
32.13mm
Operating Temperature Range
-40 → +85 °C
Width
7.87mm
Minimum Operating Temperature
-40 °C