Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
50kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Operating Temperature Range
-40 → +85 °C
Country of Origin
Thailand
Product details
Filter ICs, Maxim Integrated Products
BD 7.524
BD 7.524 Each (Exc. Vat)
BD 8.276
BD 8.276 Each (inc. VAT)
Standard
1
BD 7.524
BD 7.524 Each (Exc. Vat)
BD 8.276
BD 8.276 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.524 |
10 - 24 | BD 6.919 |
25 - 99 | BD 6.628 |
100+ | BD 6.012 |
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
50kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Operating Temperature Range
-40 → +85 °C
Country of Origin
Thailand
Product details