Maxim Integrated MAX3032EEUE+ Line Transceiver, 16-Pin TSSOP

RS Stock No.: 190-6161Brand: Maxim IntegratedManufacturers Part No.: MAX3032EEUE+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

4 (RS-422)

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Stock information temporarily unavailable.

BD 147.312

BD 1.534 Each (In a Tube of 96) (Exc. Vat)

BD 162.043

BD 1.687 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX3032EEUE+ Line Transceiver, 16-Pin TSSOP

BD 147.312

BD 1.534 Each (In a Tube of 96) (Exc. Vat)

BD 162.043

BD 1.687 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX3032EEUE+ Line Transceiver, 16-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

4 (RS-422)

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm