Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX31855RASA+ Maxim Integrated, Instrumentation Amplifier, 3.3 V, 8-Pin SOIC

RS Stock No.: 192-3102Brand: Maxim IntegratedManufacturers Part No.: MAX31855RASA+
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

3.3 V

Pin Count

8

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+1770 °C

Maximum Supply Current

1500 μA

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Product details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 337.050

BD 3.370 Each (In a Tube of 100) (Exc. Vat)

BD 370.755

BD 3.707 Each (In a Tube of 100) (inc. VAT)

MAX31855RASA+ Maxim Integrated, Instrumentation Amplifier, 3.3 V, 8-Pin SOIC

BD 337.050

BD 3.370 Each (In a Tube of 100) (Exc. Vat)

BD 370.755

BD 3.707 Each (In a Tube of 100) (inc. VAT)

MAX31855RASA+ Maxim Integrated, Instrumentation Amplifier, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

3.3 V

Pin Count

8

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+1770 °C

Maximum Supply Current

1500 μA

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Product details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Thermocouple Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more