Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP

RS Stock No.: 192-3284PBrand: Maxim IntegratedManufacturers Part No.: MAX3243CAI+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Dimensions

10.33 x 5.38 x 1.78mm

Width

5.38mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Height

1.78mm

Length

10.33mm

Country of Origin

United States

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Dimensions

10.33 x 5.38 x 1.78mm

Width

5.38mm

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Height

1.78mm

Length

10.33mm

Country of Origin

United States

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers