Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX3393EEUD+, Voltage Level Translator Voltage Level Translator Bi-Directional, 14-Pin TSSOP

RS Stock No.: 190-4901Brand: Maxim IntegratedManufacturers Part No.: MAX3393EEUD+
brand-logo
View all in Translator ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

3 State, Open Drain

Pin Count

14

Logic Function

Voltage Level Translator

Dimensions

5.1 x 4.5 x 0.95mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

1000ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 153.648

BD 1.600 Each (In a Tube of 96) (Exc. Vat)

BD 169.013

BD 1.760 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX3393EEUD+, Voltage Level Translator Voltage Level Translator Bi-Directional, 14-Pin TSSOP

BD 153.648

BD 1.600 Each (In a Tube of 96) (Exc. Vat)

BD 169.013

BD 1.760 Each (In a Tube of 96) (inc. VAT)

Maxim Integrated MAX3393EEUD+, Voltage Level Translator Voltage Level Translator Bi-Directional, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
96 - 96BD 1.600BD 153.648
192 - 192BD 1.386BD 133.056
288 - 384BD 1.342BD 128.832
480 - 864BD 1.326BD 127.248
960+BD 1.309BD 125.664

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

3 State, Open Drain

Pin Count

14

Logic Function

Voltage Level Translator

Dimensions

5.1 x 4.5 x 0.95mm

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

1000ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more