Technical Document
Specifications
Brand
Maxim IntegratedData Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
5.2 x 5.2 x 1.05mm
Height
1.05mm
Length
5.2mm
Maximum Operating Temperature
+85 °C
Width
5.2mm
Minimum Operating Temperature
-40 °C
BD 9,556.250
BD 3.822 Each (On a Reel of 2500) (Exc. Vat)
BD 10,511.875
BD 4.204 Each (On a Reel of 2500) (inc. VAT)
2500
BD 9,556.250
BD 3.822 Each (On a Reel of 2500) (Exc. Vat)
BD 10,511.875
BD 4.204 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedData Rate
12Mbps
IC Type
Controller IC
Protocols Supported
USB
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
32
Dimensions
5.2 x 5.2 x 1.05mm
Height
1.05mm
Length
5.2mm
Maximum Operating Temperature
+85 °C
Width
5.2mm
Minimum Operating Temperature
-40 °C