MAX3747AEUB+ Maxim Integrated, RF Amplifier Limiting, 57 dB 6.4 kHz, 10-Pin μMAX

RS Stock No.: 191-4738Brand: Maxim IntegratedManufacturers Part No.: MAX3747AEUB+
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Limiting

Typical Power Gain

57 dB

Typical Noise Figure

30dB

Maximum Operating Frequency

6.4 kHz

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

4.5 V

Stock information temporarily unavailable.

BD 9.982

BD 1.996 Each (In a Pack of 5) (Exc. Vat)

BD 10.980

BD 2.196 Each (In a Pack of 5) (inc. VAT)

MAX3747AEUB+ Maxim Integrated, RF Amplifier Limiting, 57 dB 6.4 kHz, 10-Pin μMAX
Select packaging type

BD 9.982

BD 1.996 Each (In a Pack of 5) (Exc. Vat)

BD 10.980

BD 2.196 Each (In a Pack of 5) (inc. VAT)

MAX3747AEUB+ Maxim Integrated, RF Amplifier Limiting, 57 dB 6.4 kHz, 10-Pin μMAX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 1.996BD 9.982
10 - 20BD 1.788BD 8.938
25 - 95BD 1.700BD 8.498
100+BD 1.430BD 7.150

Technical Document

Specifications

Amplifier Type

Limiting

Typical Power Gain

57 dB

Typical Noise Figure

30dB

Maximum Operating Frequency

6.4 kHz

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

4.5 V