Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP

RS Stock No.: 212-2555Brand: Maxim IntegratedManufacturers Part No.: MAX40213AWA+T
brand-logo
View all in Transimpedance Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Typical Dual Supply Voltage

3.3V

Number of Channels per Chip

2

Typical Gain Bandwidth Product

300MHz

Package Type

WLP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,905.000

BD 1.562 Each (On a Reel of 2500) (Exc. Vat)

BD 4,295.500

BD 1.718 Each (On a Reel of 2500) (inc. VAT)

MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP

BD 3,905.000

BD 1.562 Each (On a Reel of 2500) (Exc. Vat)

BD 4,295.500

BD 1.718 Each (On a Reel of 2500) (inc. VAT)

MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Typical Dual Supply Voltage

3.3V

Number of Channels per Chip

2

Typical Gain Bandwidth Product

300MHz

Package Type

WLP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more