Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX4518CSD+ Multiplexer Single 4:1 2.7 to 15 V, 14-Pin SOIC

RS Stock No.: 190-5523Brand: Maxim IntegratedManufacturers Part No.: MAX4518CSD+
brand-logo

Technical Document

Specifications

Pin Count

14

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

TTL/CMOS

Package Type

SO

Typical Dual Supply Voltage

±2.7 to ±8V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Number of Channels per Chip

1

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.062

BD 2.612 Each (In a Pack of 5) (Exc. Vat)

BD 14.368

BD 2.873 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated MAX4518CSD+ Multiplexer Single 4:1 2.7 to 15 V, 14-Pin SOIC
Select packaging type

BD 13.062

BD 2.612 Each (In a Pack of 5) (Exc. Vat)

BD 14.368

BD 2.873 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated MAX4518CSD+ Multiplexer Single 4:1 2.7 to 15 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

14

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

TTL/CMOS

Package Type

SO

Typical Dual Supply Voltage

±2.7 to ±8V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Number of Channels per Chip

1

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more