Maxim Integrated MAX4821ETP+, MOSFET 8, 5.5V 20-Pin, TQFN

RS Stock No.: 191-4289Brand: Maxim IntegratedManufacturers Part No.: MAX4821ETP+
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Supply Voltage

5.5V

Pin Count

20

Package Type

TQFN

Fall Time

2µs

Number of Outputs

8

Rise Time

2µs

High and Low Sides Dependency

Independent

Number of Drivers

8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 129.112

BD 1.722 Each (In a Tube of 75) (Exc. Vat)

BD 142.023

BD 1.894 Each (In a Tube of 75) (inc. VAT)

Maxim Integrated MAX4821ETP+, MOSFET 8, 5.5V 20-Pin, TQFN

BD 129.112

BD 1.722 Each (In a Tube of 75) (Exc. Vat)

BD 142.023

BD 1.894 Each (In a Tube of 75) (inc. VAT)

Maxim Integrated MAX4821ETP+, MOSFET 8, 5.5V 20-Pin, TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

5.5V

Pin Count

20

Package Type

TQFN

Fall Time

2µs

Number of Outputs

8

Rise Time

2µs

High and Low Sides Dependency

Independent

Number of Drivers

8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more