Maxim Integrated, DAC 8 bit- ±18mV Serial (I2C), 8-Pin SOIC

RS Stock No.: 192-2788Brand: Maxim IntegratedManufacturers Part No.: MAX517ACSA+
brand-logo

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±18mV

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

5 x 4 x 1.5mm

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 374.000

BD 3.740 Each (In a Tube of 100) (Exc. Vat)

BD 411.400

BD 4.114 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated, DAC 8 bit- ±18mV Serial (I2C), 8-Pin SOIC

BD 374.000

BD 3.740 Each (In a Tube of 100) (Exc. Vat)

BD 411.400

BD 4.114 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated, DAC 8 bit- ±18mV Serial (I2C), 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±18mV

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

5 x 4 x 1.5mm

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more