Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
±40LSB
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
28
Maximum Settling Time
25ns
Digital Interface Type
Parallel
Voltage Reference
External
Typical Single Supply Voltage
2.7 to 3.3 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
9.98 x 3.99 x 1.65mm
BD 196.088
BD 3.922 Each (In a Tube of 50) (Exc. Vat)
BD 215.697
BD 4.314 Each (In a Tube of 50) (inc. VAT)
50
BD 196.088
BD 3.922 Each (In a Tube of 50) (Exc. Vat)
BD 215.697
BD 4.314 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
Resistor String
Resolution
10 bit
Full Scale Error
±40LSB
Integral Nonlinearity Error
±2LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
28
Maximum Settling Time
25ns
Digital Interface Type
Parallel
Voltage Reference
External
Typical Single Supply Voltage
2.7 to 3.3 V
Power Supply Type
Single
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Dimensions
9.98 x 3.99 x 1.65mm