MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

RS Stock No.: 190-5375Brand: Maxim IntegratedManufacturers Part No.: MAX5482EUD+
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Temperature

-40 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.878

BD 2.976 Each (In a Pack of 5) (Exc. Vat)

BD 16.366

BD 3.274 Each (In a Pack of 5) (inc. VAT)

MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP
Select packaging type

BD 14.878

BD 2.976 Each (In a Pack of 5) (Exc. Vat)

BD 16.366

BD 3.274 Each (In a Pack of 5) (inc. VAT)

MAX5482EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Width

4.5mm

Minimum Operating Temperature

-40 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more