Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated Temperature Sensor, Period/Frequency Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins

RS Stock No.: 190-4806Brand: Maxim IntegratedManufacturers Part No.: MAX6577ZUT+T
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Period/Frequency

Interface Type

Serial-1 Wire

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,614.375

BD 0.646 Each (On a Reel of 2500) (Exc. Vat)

BD 1,775.813

BD 0.711 Each (On a Reel of 2500) (inc. VAT)

Maxim Integrated Temperature Sensor, Period/Frequency Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins

BD 1,614.375

BD 0.646 Each (On a Reel of 2500) (Exc. Vat)

BD 1,775.813

BD 0.711 Each (On a Reel of 2500) (inc. VAT)

Maxim Integrated Temperature Sensor, Period/Frequency Output, Surface Mount, Serial-1 Wire, ±5°C, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Period/Frequency

Interface Type

Serial-1 Wire

Accuracy

±5°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more