Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
0.008kB
Package Type
TDFN
Pin Count
10
Minimum Operating Supply Voltage
-0.5 V
Stock information temporarily unavailable.
BD 69.712
BD 0.930 Each (In a Tube of 75) (Exc. Vat)
BD 76.683
BD 1.023 Each (In a Tube of 75) (inc. VAT)
Maxim Integrated MAX66240ETB+ 0.008kB 10-Pin Crypto Authentication IC TDFN
75
BD 69.712
BD 0.930 Each (In a Tube of 75) (Exc. Vat)
BD 76.683
BD 1.023 Each (In a Tube of 75) (inc. VAT)
Maxim Integrated MAX66240ETB+ 0.008kB 10-Pin Crypto Authentication IC TDFN
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | BD 0.930 | BD 69.712 |
150 - 150 | BD 0.808 | BD 60.638 |
225+ | BD 0.776 | BD 58.162 |
Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
0.008kB
Package Type
TDFN
Pin Count
10
Minimum Operating Supply Voltage
-0.5 V