Technical Document
Specifications
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
Serial-I2C, SMBus
Accuracy
±2.5°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +150 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SO
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Resolution
0.0625 °C
BD 119.900
BD 1.199 Each (In a Tube of 100) (Exc. Vat)
BD 131.890
BD 1.319 Each (In a Tube of 100) (inc. VAT)
100
BD 119.900
BD 1.199 Each (In a Tube of 100) (Exc. Vat)
BD 131.890
BD 1.319 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | BD 1.199 | BD 119.900 |
500 - 900 | BD 1.078 | BD 107.800 |
1000+ | BD 1.050 | BD 105.050 |
Technical Document
Specifications
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
Serial-I2C, SMBus
Accuracy
±2.5°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +150 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SO
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Resolution
0.0625 °C