Maxim Integrated MAX7301ATL+, 28, IO Controller, 40-Pin TQFN

RS Stock No.: 732-8077Brand: Maxim IntegratedManufacturers Part No.: MAX7301ATL+
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

LAN Controller

No

IDE Controller

No

PCI Support

No

Number of I/O Channels

28

Serial ATA

No

DMA Controller

No

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

40

Dimensions

10.1 x 10.1 x 0.7mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Serial I/O Expanders, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Maxim Integrated MAX7301ATL+, 28, IO Controller, 40-Pin TQFN
Select packaging type

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

Maxim Integrated MAX7301ATL+, 28, IO Controller, 40-Pin TQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.673
10 - 24BD 2.514
25+BD 1.969

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

LAN Controller

No

IDE Controller

No

PCI Support

No

Number of I/O Channels

28

Serial ATA

No

DMA Controller

No

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

40

Dimensions

10.1 x 10.1 x 0.7mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.5 V

Product details

Serial I/O Expanders, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more