Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TQFN, MAX7321ATE+

RS Stock No.: 190-6115Brand: Maxim IntegratedManufacturers Part No.: MAX7321ATE+
brand-logo
View all in I/O Expanders

Technical Document

Specifications

Number of I/O Channels

8

Interface

Serial I2C

Number of Pins

16

Package Type

TQFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.71 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 105.600

BD 1.056 Each (In a Tube of 100) (Exc. Vat)

BD 116.160

BD 1.162 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TQFN, MAX7321ATE+

BD 105.600

BD 1.056 Each (In a Tube of 100) (Exc. Vat)

BD 116.160

BD 1.162 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TQFN, MAX7321ATE+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 200BD 1.056BD 105.600
300+BD 1.018BD 101.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of I/O Channels

8

Interface

Serial I2C

Number of Pins

16

Package Type

TQFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.71 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more