Technical Document
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Number of Outputs
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
9.91 x 7.87 x 4.45mm
Maximum Output Voltage
5.5 V
Height
4.45mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.7 V
Maximum Operating Temperature
+70 °C
Length
9.91mm
Minimum Output Voltage
2.7 V
Width
7.87mm
Country of Origin
United States
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
BD 108.150
BD 2.163 Each (In a Tube of 50) (Exc. Vat)
BD 118.965
BD 2.379 Each (In a Tube of 50) (inc. VAT)
50
BD 108.150
BD 2.163 Each (In a Tube of 50) (Exc. Vat)
BD 118.965
BD 2.379 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 2.163 | BD 108.150 |
100 - 200 | BD 1.769 | BD 88.462 |
250+ | BD 1.591 | BD 79.538 |
Technical Document
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Number of Outputs
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
9.91 x 7.87 x 4.45mm
Maximum Output Voltage
5.5 V
Height
4.45mm
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.7 V
Maximum Operating Temperature
+70 °C
Length
9.91mm
Minimum Output Voltage
2.7 V
Width
7.87mm
Country of Origin
United States
Product details