Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim MAX812LEUS+T, Processor Supervisor 4.63V, Reset Input 4-Pin, SOT-143

RS Stock No.: 192-2419PBrand: Maxim IntegratedManufacturers Part No.: MAX812LEUS+T
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

4.75V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

4.63V

Country of Origin

United States

Product details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Maxim MAX812LEUS+T, Processor Supervisor 4.63V, Reset Input 4-Pin, SOT-143
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Maxim MAX812LEUS+T, Processor Supervisor 4.63V, Reset Input 4-Pin, SOT-143
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active High, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SOT-143

Pin Count

4

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

4.75V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

4.63V

Country of Origin

United States

Product details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more