Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Dual
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
+2.5 → +5.5 V
Dimensions
5.1 x 4.5 x 0.95mm
Length
5.1mm
Width
4.5mm
Height
0.95mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
BD 64.416
BD 0.671 Each (In a Tube of 96) (Exc. Vat)
BD 70.858
BD 0.738 Each (In a Tube of 96) (inc. VAT)
96
BD 64.416
BD 0.671 Each (In a Tube of 96) (Exc. Vat)
BD 70.858
BD 0.738 Each (In a Tube of 96) (inc. VAT)
96
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
96 - 96 | BD 0.671 | BD 64.416 |
192 - 192 | BD 0.566 | BD 54.384 |
288+ | BD 0.550 | BD 52.800 |
Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Dual
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
+2.5 → +5.5 V
Dimensions
5.1 x 4.5 x 0.95mm
Length
5.1mm
Width
4.5mm
Height
0.95mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C