Maxim Integrated MAX9112EKA+T, LVDS Transmitter CMOS, LVTTL LVDS, 8-Pin SOT-23

RS Stock No.: 190-6263Brand: Maxim IntegratedManufacturers Part No.: MAX9112EKA+T
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Input Type

CMOS, LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

4 V

Width

1.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8,291.250

BD 3.316 Each (On a Reel of 2500) (Exc. Vat)

BD 9,120.375

BD 3.648 Each (On a Reel of 2500) (inc. VAT)

Maxim Integrated MAX9112EKA+T, LVDS Transmitter CMOS, LVTTL LVDS, 8-Pin SOT-23

BD 8,291.250

BD 3.316 Each (On a Reel of 2500) (Exc. Vat)

BD 9,120.375

BD 3.648 Each (On a Reel of 2500) (inc. VAT)

Maxim Integrated MAX9112EKA+T, LVDS Transmitter CMOS, LVTTL LVDS, 8-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Type

CMOS, LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

4 V

Width

1.75mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more