Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS TSSOP

RS Stock No.: 190-7266Brand: Maxim IntegratedManufacturers Part No.: MAX9169EUE+
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.862

BD 2.431 Each (In a Pack of 2) (Exc. Vat)

BD 5.348

BD 2.674 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS TSSOP
Select packaging type

BD 4.862

BD 2.431 Each (In a Pack of 2) (Exc. Vat)

BD 5.348

BD 2.674 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more