Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Number of DACs
1
Typical Operating Supply Voltage
1.8 V
Dimensions
4.1 x 4.1 x 0.75mm
Sampling Rate
8 to 48kHz
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
BD 4.909
BD 0.982 Each (In a Pack of 5) (Exc. Vat)
BD 5.400
BD 1.080 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.909
BD 0.982 Each (In a Pack of 5) (Exc. Vat)
BD 5.400
BD 1.080 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Number of DACs
1
Typical Operating Supply Voltage
1.8 V
Dimensions
4.1 x 4.1 x 0.75mm
Sampling Rate
8 to 48kHz
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C