Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MaxLinear SP3239EEA-L/TR Line Transceiver, 28-Pin SSOP

RS Stock No.: 177-7100Brand: MaxLinearManufacturers Part No.: SP3239EEA-L/TR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Product details

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 915.000

BD 0.610 Each (On a Reel of 1500) (Exc. Vat)

BD 1,006.500

BD 0.671 Each (On a Reel of 1500) (inc. VAT)

MaxLinear SP3239EEA-L/TR Line Transceiver, 28-Pin SSOP

BD 915.000

BD 0.610 Each (On a Reel of 1500) (Exc. Vat)

BD 1,006.500

BD 0.671 Each (On a Reel of 1500) (inc. VAT)

MaxLinear SP3239EEA-L/TR Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.75mm

Product details

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers