Technical Document
Specifications
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Maximum Operating Temperature
+85 °C
Length
7.9mm
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
BD 4.917
BD 2.458 Each (In a Pack of 2) (Exc. Vat)
BD 5.409
BD 2.704 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.917
BD 2.458 Each (In a Pack of 2) (Exc. Vat)
BD 5.409
BD 2.704 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 10 | BD 2.458 | BD 4.917 |
12 - 30 | BD 2.096 | BD 4.191 |
32+ | BD 1.903 | BD 3.806 |
Technical Document
Specifications
Brand
MaxLinearNumber of Transmitters
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Transceivers
1 (RS-485/RS-422), 2 (RS-232)
Number of Drivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Number of Receivers per Line
1 (RS-485/RS-422), 2 (RS-232)
Data Rate
1 Mbps, 20 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Interface Standards
EIA/TIA-485
Power Supply Type
Single
Typical Single Supply Voltage
3 → 5.5 V
Maximum Operating Temperature
+85 °C
Length
7.9mm
Height
1.05mm
Width
4.5mm
Dimensions
7.9 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Product details
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation