MaxLinear SP485EEN-L/TR Line Transceiver, 8-Pin SOIC

RS Stock No.: 913-4165Brand: MaxLinearManufacturers Part No.: SP485EEN-L/TR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Country of Origin

Malaysia

Product details

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

BD 536.250

BD 0.214 Each (On a Reel of 2500) (Exc. Vat)

BD 589.875

BD 0.235 Each (On a Reel of 2500) (inc. VAT)

MaxLinear SP485EEN-L/TR Line Transceiver, 8-Pin SOIC

BD 536.250

BD 0.214 Each (On a Reel of 2500) (Exc. Vat)

BD 589.875

BD 0.235 Each (On a Reel of 2500) (inc. VAT)

MaxLinear SP485EEN-L/TR Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Country of Origin

Malaysia

Product details

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers