EXAR SPX5205M5-L-5-0/TR, LDO Regulator, 150mA, 5 V, ±1% 5-Pin, SOT-23

RS Stock No.: 686-5872Brand: MaxLinearManufacturers Part No.: SPX5205M5-L-5-0/TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.1 %/V

Load Regulation

0.2 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.07mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, EXAR

LDO (Low Dropout) Linear Voltage Regulators, EXAR

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.715

BD 0.072 Each (In a Pack of 10) (Exc. Vat)

BD 0.787

BD 0.079 Each (In a Pack of 10) (inc. VAT)

EXAR SPX5205M5-L-5-0/TR, LDO Regulator, 150mA, 5 V, ±1% 5-Pin, SOT-23
Select packaging type

BD 0.715

BD 0.072 Each (In a Pack of 10) (Exc. Vat)

BD 0.787

BD 0.079 Each (In a Pack of 10) (inc. VAT)

EXAR SPX5205M5-L-5-0/TR, LDO Regulator, 150mA, 5 V, ±1% 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.1 %/V

Load Regulation

0.2 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.07mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, EXAR

LDO (Low Dropout) Linear Voltage Regulators, EXAR

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in