Technical Document
Specifications
Brand
MaxLinearNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
BD 3.124
BD 3.124 Each (Exc. Vat)
BD 3.436
BD 3.436 Each (inc. VAT)
Standard
1
BD 3.124
BD 3.124 Each (Exc. Vat)
BD 3.436
BD 3.436 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 3.124 |
| 10 - 19 | BD 3.025 |
| 20 - 49 | BD 2.986 |
| 50 - 249 | BD 2.954 |
| 250+ | BD 2.932 |
Technical Document
Specifications
Brand
MaxLinearNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.


