Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F

RS Stock No.: 847-2908Brand: MaxLinearManufacturers Part No.: XR16C850CM-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Maximum Data Rate

2Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

7.1 x 7.1 x 1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.684

BD 7.684 Each (Exc. Vat)

BD 8.452

BD 8.452 Each (inc. VAT)

MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F
Select packaging type

BD 7.684

BD 7.684 Each (Exc. Vat)

BD 8.452

BD 8.452 Each (inc. VAT)

MaxLinear UART IrDA, RS232, RS422, RS485 48-Pin TQFP, XR16C850CM-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.684
5 - 9BD 7.474
10 - 24BD 7.304
25 - 49BD 7.227
50+BD 7.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Standard Supported

IrDA, RS232, RS422, RS485

Maximum Data Rate

2Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

7.1 x 7.1 x 1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more