MaxLinear 8-Channel UART IrDA 176-Pin FBGA, XR17V358IB176-F

RS Stock No.: 700-4374PBrand: MaxLinearManufacturers Part No.: XR17V358IB176-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

8

Standard Supported

IrDA

Transmit FIFO

256B

Receive FIFO

256B

Maximum Data Rate

25Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

13.1 x 13.1 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MaxLinear 8-Channel UART IrDA 176-Pin FBGA, XR17V358IB176-F
Select packaging type

P.O.A.

MaxLinear 8-Channel UART IrDA 176-Pin FBGA, XR17V358IB176-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

8

Standard Supported

IrDA

Transmit FIFO

256B

Receive FIFO

256B

Maximum Data Rate

25Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

13.1 x 13.1 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more