Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushed DC Motor, 2 W, 9 V dc, 0.218 Ncm, 12200 rpm

RS Stock No.: 420-5164Brand: MaxonManufacturers Part No.: 110044
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

9 V dc

DC Motor Type

Brushed

Power Rating

2 W

Output Speed

12200 rpm

Maximum Output Torque

0.218 Ncm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

16mm Miniature dc Motor, Model B

Revised brushgear for improved commutation and reliability
Replacements for Miniature dc Servo Motors (stock nos. 440-111 & 440-127)
Can be used with 16mm and planetary gearheads
Speed Constant: 1390rpm/V (stock no. 420-5164); 586rpm/V (stock no. 420-5170)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.848

BD 39.848 Each (Exc. Vat)

BD 43.833

BD 43.833 Each (inc. VAT)

Maxon Brushed DC Motor, 2 W, 9 V dc, 0.218 Ncm, 12200 rpm

BD 39.848

BD 39.848 Each (Exc. Vat)

BD 43.833

BD 43.833 Each (inc. VAT)

Maxon Brushed DC Motor, 2 W, 9 V dc, 0.218 Ncm, 12200 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxon

Supply Voltage

9 V dc

DC Motor Type

Brushed

Power Rating

2 W

Output Speed

12200 rpm

Maximum Output Torque

0.218 Ncm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

16mm Miniature dc Motor, Model B

Revised brushgear for improved commutation and reliability
Replacements for Miniature dc Servo Motors (stock nos. 440-111 & 440-127)
Can be used with 16mm and planetary gearheads
Speed Constant: 1390rpm/V (stock no. 420-5164); 586rpm/V (stock no. 420-5170)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more