Technical Document
Specifications
Brand
MaxonSupply Voltage
18 V dc
DC Motor Type
Brushed
Power Rating
5 W
Output Speed
9970 rpm
Shaft Diameter
2mm
Maximum Output Torque
6.25 mNm
Dimensions
22 (Dia.) x 31.9 mm
Current Rating
374 mA
Length
31.9mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
22mm Miniature dc Motors
Suitable for fitting to 24mm spur or 22mm planetary gearheads
BD 39.622
BD 39.622 Each (Exc. Vat)
BD 43.584
BD 43.584 Each (inc. VAT)
1
BD 39.622
BD 39.622 Each (Exc. Vat)
BD 43.584
BD 43.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaxonSupply Voltage
18 V dc
DC Motor Type
Brushed
Power Rating
5 W
Output Speed
9970 rpm
Shaft Diameter
2mm
Maximum Output Torque
6.25 mNm
Dimensions
22 (Dia.) x 31.9 mm
Current Rating
374 mA
Length
31.9mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
22mm Miniature dc Motors
Suitable for fitting to 24mm spur or 22mm planetary gearheads