Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 8 rpm

RS Stock No.: 915-8934Brand: MaxonManufacturers Part No.: 123857
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

8 rpm

Maximum Output Torque

60 Ncm

Gearhead Type

Spur

Current Rating

390 mA

Width

38 (Dia.)mm

Country of Origin

Switzerland

Product details

38mm Spur Geared Motors - 12/24Vdc

DC Motors with gearhead 38mm combination


Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals

Maxon Geared Motors

You may be interested in
Stock information temporarily unavailable.

BD 80.030

BD 80.030 Each (Exc. Vat)

BD 88.033

BD 88.033 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 8 rpm

BD 80.030

BD 80.030 Each (Exc. Vat)

BD 88.033

BD 88.033 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 7 W, 24 V dc, 60 Ncm, 8 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

7 W

Output Speed

8 rpm

Maximum Output Torque

60 Ncm

Gearhead Type

Spur

Current Rating

390 mA

Width

38 (Dia.)mm

Country of Origin

Switzerland

Product details

38mm Spur Geared Motors - 12/24Vdc

DC Motors with gearhead 38mm combination


Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals

Maxon Geared Motors

You may be interested in